
SN74AHCT1G00DCKR | |
|---|---|
DigiKey Part Number | 296-4703-2-ND - Tape & Reel (TR) 296-4703-1-ND - Cut Tape (CT) 296-4703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G00DCKR |
Description | IC GATE NAND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G00DCKR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 15pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GT00DFT1G | onsemi | 5,017 | 488-MC74VHC1GT00DFT1GCT-ND | ¥0.10000 | Similar |
| NC7ST00P5X | onsemi | 5,035 | NC7ST00P5XCT-ND | ¥0.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.39584 | ¥1,187.52 |
| 6,000 | ¥0.38184 | ¥2,291.04 |
| 9,000 | ¥0.37483 | ¥3,373.47 |
| 15,000 | ¥0.36706 | ¥5,505.90 |
| 21,000 | ¥0.36252 | ¥7,612.92 |
| 30,000 | ¥0.35815 | ¥10,744.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.07000 | ¥1.07 |
| 10 | ¥0.70700 | ¥7.07 |
| 25 | ¥0.61960 | ¥15.49 |
| 100 | ¥0.52200 | ¥52.20 |
| 250 | ¥0.47556 | ¥118.89 |
| 500 | ¥0.44764 | ¥223.82 |
| 1,000 | ¥0.42445 | ¥424.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.65300 | ¥6.53 |
| 25 | ¥0.57240 | ¥14.31 |
| 100 | ¥0.48210 | ¥48.21 |
| 250 | ¥0.43932 | ¥109.83 |
| 500 | ¥0.41350 | ¥206.75 |
| 1,000 | ¥0.39208 | ¥392.08 |


