
SN74AHCT00NSR | |
|---|---|
DigiKey Part Number | 296-28490-2-ND - Tape & Reel (TR) 296-28490-1-ND - Cut Tape (CT) 296-28490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT00NSR |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT00NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.16900 | ¥51.69 |
| 25 | ¥4.65760 | ¥116.44 |
| 100 | ¥4.09260 | ¥409.26 |
| 250 | ¥3.82356 | ¥955.89 |
| 500 | ¥3.66096 | ¥1,830.48 |
| 1,000 | ¥3.52724 | ¥3,527.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.41718 | ¥6,834.36 |
| 4,000 | ¥3.32658 | ¥13,306.32 |
| 6,000 | ¥3.28122 | ¥19,687.32 |
| 10,000 | ¥3.23095 | ¥32,309.50 |
| 14,000 | ¥3.20158 | ¥44,822.12 |
| 20,000 | ¥3.17334 | ¥63,466.80 |

