NAND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT00DR

DigiKey Part Number
296-4629-2-ND - Tape & Reel (TR)
296-4629-1-ND - Cut Tape (CT)
296-4629-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT00DR
Description
IC GATE NAND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT00DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,993
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.13000¥3.13
10¥2.18400¥21.84
25¥1.94080¥48.52
100¥1.67510¥167.51
250¥1.54812¥387.03
500¥1.47114¥735.57
1,000¥1.40801¥1,408.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.34124¥3,353.10
5,000¥1.30103¥6,505.15
7,500¥1.28089¥9,606.68
12,500¥1.25857¥15,732.12
17,500¥1.24553¥21,796.78
25,000¥1.23298¥30,824.50
Manufacturers Standard Package

Other Suppliers on DigiKey

36,415In Stock
Ships from Rochester Electronics, LLC