Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC541PW

DigiKey Part Number
296-26407-5-ND
Manufacturer
Manufacturer Product Number
SN74AHC541PW
Description
IC BUFF 2V/5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC541PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC541PWRTexas Instruments21,422296-1103-1-ND¥6.80000Direct
74AHC541PW,118Nexperia USA Inc.01727-3994-1-ND¥2.73000Direct
74VHC541MTConsemi1,27274VHC541MTC-ND¥6.12000Direct
74VHC541MTCXonsemi3,59974VHC541MTCXCT-ND¥6.12000Direct
MC74VHC541DTGonsemi1,060MC74VHC541DTG-ND¥7.11000Direct
In-Stock: 8,166
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.85000¥8.85
10¥6.40100¥64.01
70¥5.25500¥367.85
140¥4.97500¥696.50
280¥4.74432¥1,328.41
560¥4.55455¥2,550.55
1,050¥4.41177¥4,632.36
2,520¥4.25045¥10,711.13
5,040¥4.14811¥20,906.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.