


SN74AHC541DWR | |
|---|---|
DigiKey Part Number | 296-4609-2-ND - Tape & Reel (TR) 296-4609-1-ND - Cut Tape (CT) 296-4609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC541DWR |
Description | IC BUFF 2V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC541DWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.07000 | ¥7.07 |
| 10 | ¥5.03100 | ¥50.31 |
| 25 | ¥4.52280 | ¥113.07 |
| 100 | ¥3.96610 | ¥396.61 |
| 250 | ¥3.70076 | ¥925.19 |
| 500 | ¥3.54050 | ¥1,770.25 |
| 1,000 | ¥3.50665 | ¥3,506.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.30029 | ¥6,600.58 |
| 4,000 | ¥3.21101 | ¥12,844.04 |
| 6,000 | ¥3.16629 | ¥18,997.74 |
| 10,000 | ¥3.11677 | ¥31,167.70 |
| 14,000 | ¥3.08782 | ¥43,229.48 |
| 20,000 | ¥3.05998 | ¥61,199.60 |




