
SN74AHC374PWR | |
|---|---|
DigiKey Part Number | 296-1102-2-ND - Tape & Reel (TR) 296-1102-1-ND - Cut Tape (CT) 296-1102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC374PWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC374PWR Models |
Category | Max Propagation Delay @ V, Max CL 6.9ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 120 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.47300 | ¥34.73 |
| 25 | ¥3.11280 | ¥77.82 |
| 100 | ¥2.71420 | ¥271.42 |
| 250 | ¥2.52400 | ¥631.00 |
| 500 | ¥2.40954 | ¥1,204.77 |
| 1,000 | ¥2.35348 | ¥2,353.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.23749 | ¥4,474.98 |
| 4,000 | ¥2.17360 | ¥8,694.40 |
| 6,000 | ¥2.14160 | ¥12,849.60 |
| 10,000 | ¥2.10615 | ¥21,061.50 |
| 14,000 | ¥2.08543 | ¥29,196.02 |
| 20,000 | ¥2.06549 | ¥41,309.80 |

