Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC374PWR

DigiKey Part Number
296-1102-2-ND - Tape & Reel (TR)
296-1102-1-ND - Cut Tape (CT)
296-1102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC374PWR
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC374PWR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
6.9ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
120 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,327
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥3.47300¥34.73
25¥3.11280¥77.82
100¥2.71420¥271.42
250¥2.52400¥631.00
500¥2.40954¥1,204.77
1,000¥2.35348¥2,353.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.23749¥4,474.98
4,000¥2.17360¥8,694.40
6,000¥2.14160¥12,849.60
10,000¥2.10615¥21,061.50
14,000¥2.08543¥29,196.02
20,000¥2.06549¥41,309.80
Manufacturers Standard Package

Other Suppliers on DigiKey

76,600In Stock
Ships from Rochester Electronics, LLC