
SN74AHC32N | |
|---|---|
DigiKey Part Number | 296-4596-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC32N |
Description | IC GATE OR 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC32N Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.94000 | ¥9.94 |
| 10 | ¥7.16200 | ¥71.62 |
| 25 | ¥6.47120 | ¥161.78 |
| 100 | ¥5.71100 | ¥571.10 |
| 250 | ¥5.34952 | ¥1,337.38 |
| 500 | ¥5.13160 | ¥2,565.80 |
| 1,000 | ¥4.95209 | ¥4,952.09 |
| 2,500 | ¥4.76259 | ¥11,906.48 |
| 5,000 | ¥4.64843 | ¥23,242.15 |



