Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G125DBVT

DigiKey Part Number
296-26400-2-ND - Tape & Reel (TR)
296-26400-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74AHC1G125DBVT
Description
IC BUFF 2V/5.5V SOT-23-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G125DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SC-74A, SOT-753
Number of Elements
1
Supplier Device Package
SOT-23-5
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC1G125GW,125Nexperia USA Inc.6,7621727-3989-1-ND¥0.91000Similar
74HC1G125GV,125Nexperia USA Inc.4,1401727-6036-1-ND¥1.24000Similar
TC7SH125F,LJ(CTToshiba Semiconductor and Storage2,855TC7SH125FLJ(CTCT-ND¥1.08000Similar
In-Stock: 32,342
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.03000¥7.03
10¥5.05300¥50.53
25¥4.55160¥113.79
100¥3.99920¥399.92
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥3.73496¥933.74
500¥3.57568¥1,787.84
750¥3.49589¥2,621.92
1,250¥3.40754¥4,259.43
1,750¥3.35586¥5,872.76
2,500¥3.30614¥8,265.35
Manufacturers Standard Package