Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

SN74AHC1G04DBVT | |
|---|---|
DigiKey Part Number | 296-26397-2-ND - Tape & Reel (TR) 296-26397-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G04DBVT |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G04DBVT Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1A1G04QDBVRG4Q1 | Texas Instruments | 108,242 | 296-1A1G04QDBVRG4Q1CT-ND | ¥3.64000 | Parametric Equivalent |
| SN74AHC1G04DBVR | Texas Instruments | 108,565 | 296-1089-1-ND | ¥1.07000 | Parametric Equivalent |
| SN74AHC1G04QDBVRQ1 | Texas Instruments | 4,879 | 296-23932-1-ND | ¥2.32000 | Parametric Equivalent |
| SN74AHC1G14QDBVRQ1 | Texas Instruments | 557 | 296-SN74AHC1G14QDBVRQ1CT-ND | ¥3.40000 | Parametric Equivalent |
| 74AHC1G04W5-7 | Diodes Incorporated | 9,220 | 74AHC1G04W5-7DICT-ND | ¥1.08000 | Upgrade |









