
SN74AHC1G00DCK3 | |
|---|---|
DigiKey Part Number | 296-SN74AHC1G00DCK3TR-ND - Tape & Reel (TR) 296-SN74AHC1G00DCK3CT-ND - Cut Tape (CT) 296-SN74AHC1G00DCK3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G00DCK3 |
Description | IC GATE NAND 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G00DCK3 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC1G00DCK3 | Texas Instruments | 10,926 | 296-SN74AHC1G00DCK3CT-ND | ¥2.65000 | Parametric Equivalent |
| SN74AHC1G00DCKR | Texas Instruments | 28,732 | 296-8741-1-ND | ¥0.83000 | Parametric Equivalent |
| SN74AHC1G00DCKT | Texas Instruments | 2,760 | 296-32226-1-ND | ¥6.86000 | Parametric Equivalent |
| SN74AHC1G00QDCKRQ1 | Texas Instruments | 7,166 | 296-23670-1-ND | ¥1.90000 | Parametric Equivalent |
| 74AHC1G00GW,125 | Nexperia USA Inc. | 14,598 | 1727-3146-1-ND | ¥0.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.80300 | ¥18.03 |
| 25 | ¥1.60120 | ¥40.03 |
| 100 | ¥1.37700 | ¥137.70 |
| 250 | ¥1.27060 | ¥317.65 |
| 500 | ¥1.20660 | ¥603.30 |
| 1,000 | ¥1.15375 | ¥1,153.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.08844 | ¥3,265.32 |
| 6,000 | ¥1.05651 | ¥6,339.06 |
| 9,000 | ¥1.04050 | ¥9,364.50 |
| 15,000 | ¥1.02278 | ¥15,341.70 |
| 21,000 | ¥1.01242 | ¥21,260.82 |
| 30,000 | ¥1.00246 | ¥30,073.80 |


