
SN74AHC14PWRG3 | |
|---|---|
DigiKey Part Number | 296-SN74AHC14PWRG3TR-ND - Tape & Reel (TR) 296-SN74AHC14PWRG3CT-ND - Cut Tape (CT) 296-SN74AHC14PWRG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC14PWRG3 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC14PWRG3 Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥4.35000 | ¥43.50 |
| 25 | ¥3.90680 | ¥97.67 |
| 100 | ¥3.42130 | ¥342.13 |
| 250 | ¥3.18956 | ¥797.39 |
| 500 | ¥3.04998 | ¥1,524.99 |
| 1,000 | ¥3.01144 | ¥3,011.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.07517 | ¥6,150.34 |
| 4,000 | ¥2.99095 | ¥11,963.80 |
| 6,000 | ¥2.94878 | ¥17,692.68 |
| 10,000 | ¥2.90206 | ¥29,020.60 |
| 14,000 | ¥2.87474 | ¥40,246.36 |
| 20,000 | ¥2.84846 | ¥56,969.20 |

