
SN74AHC14DBR | |
|---|---|
DigiKey Part Number | 296-4548-2-ND - Tape & Reel (TR) 296-4548-1-ND - Cut Tape (CT) 296-4548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC14DBR |
Description | IC INVERT SCHMITT 6CH 1IN 14SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC14DBR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SSOP |
Features Schmitt Trigger | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.59700 | ¥25.97 |
| 25 | ¥2.31880 | ¥57.97 |
| 100 | ¥2.01040 | ¥201.04 |
| 250 | ¥1.86340 | ¥465.85 |
| 500 | ¥1.77458 | ¥887.29 |
| 1,000 | ¥1.70817 | ¥1,708.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.54748 | ¥3,094.96 |
| 4,000 | ¥1.50036 | ¥6,001.44 |
| 6,000 | ¥1.47677 | ¥8,860.62 |
| 10,000 | ¥1.45062 | ¥14,506.20 |
| 14,000 | ¥1.43534 | ¥20,094.76 |
| 20,000 | ¥1.42064 | ¥28,412.80 |

