
SN74AHC123APWR | |
|---|---|
DigiKey Part Number | 296-4528-2-ND - Tape & Reel (TR) 296-4528-1-ND - Cut Tape (CT) 296-4528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC123APWR |
Description | IC MMV 2-CIR 7.5-NS 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 7.5 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC123APWR Models |
Category | Propagation Delay 7.5 ns |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 2 | Supplier Device Package 16-TSSOP |
Schmitt Trigger Input Yes | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.28000 | ¥5.28 |
| 10 | ¥3.74200 | ¥37.42 |
| 25 | ¥3.35200 | ¥83.80 |
| 100 | ¥2.92310 | ¥292.31 |
| 250 | ¥2.71844 | ¥679.61 |
| 500 | ¥2.59508 | ¥1,297.54 |
| 1,000 | ¥2.53410 | ¥2,534.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.40966 | ¥4,819.32 |
| 4,000 | ¥2.34079 | ¥9,363.16 |
| 6,000 | ¥2.30628 | ¥13,837.68 |
| 10,000 | ¥2.26805 | ¥22,680.50 |
| 14,000 | ¥2.24573 | ¥31,440.22 |
| 20,000 | ¥2.22425 | ¥44,485.00 |






