MFR Recommended
Similar
Similar
Similar

SN74AHC123ADGVRE4 | |
|---|---|
DigiKey Part Number | SN74AHC123ADGVRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC123ADGVRE4 |
Description | IC MMV 2-CIR 7.5-NS 16-TVSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 7.5 ns 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC123ADGVRE4 Models |
Category | Propagation Delay 7.5 ns |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2 V ~ 5.5 V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-TFSOP (0.173", 4.40mm Width) |
Independent Circuits 2 | Supplier Device Package 16-TVSOP |
Schmitt Trigger Input Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC123ADGVR | Texas Instruments | 1,880 | 296-4526-1-ND | ¥4.71000 | MFR Recommended |
| 74AHC123APW,118 | Nexperia USA Inc. | 5,003 | 1727-6302-1-ND | ¥2.23000 | Similar |
| 74VHC123AMTC | onsemi | 0 | 74VHC123AMTC-ND | ¥0.00000 | Similar |
| 74VHC123AMTCX | onsemi | 0 | 74VHC123AMTCXCT-ND | ¥4.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.62977 | ¥3,259.54 |
| 4,000 | ¥1.58058 | ¥6,322.32 |
| 6,000 | ¥1.55595 | ¥9,335.70 |
| 10,000 | ¥1.52866 | ¥15,286.60 |
| 14,000 | ¥1.51270 | ¥21,177.80 |
| 20,000 | ¥1.49736 | ¥29,947.20 |
| 50,000 | ¥1.46433 | ¥73,216.50 |




