AND Gate IC 4 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AND Gate IC 4 Channel 14-SSOP
SN74AHC08D

SN74AHC08DBR

DigiKey Part Number
296-4521-2-ND - Tape & Reel (TR)
296-4521-1-ND - Cut Tape (CT)
296-4521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC08DBR
Description
IC GATE AND 4CH 2-INP 14SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC08DBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SSOP
Number of Inputs
2
Package / Case
14-SSOP (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,967
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥2.63000¥26.30
25¥2.35200¥58.80
100¥2.03850¥203.85
250¥1.88948¥472.37
500¥1.79966¥899.83
1,000¥1.73342¥1,733.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.66495¥3,329.90
4,000¥1.61488¥6,459.52
6,000¥1.58980¥9,538.80
10,000¥1.56203¥15,620.30
14,000¥1.54579¥21,641.06
20,000¥1.53017¥30,603.40
Manufacturers Standard Package

Other Suppliers on DigiKey

26,873In Stock
Ships from Rochester Electronics, LLC