
SN74AHC04PWR | |
|---|---|
DigiKey Part Number | 296-1081-2-ND - Tape & Reel (TR) 296-1081-1-ND - Cut Tape (CT) 296-1081-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | SN74AHC04PWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC04PWR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.31600 | ¥23.16 |
| 25 | ¥2.06400 | ¥51.60 |
| 100 | ¥1.78710 | ¥178.71 |
| 250 | ¥1.65400 | ¥413.50 |
| 500 | ¥1.57362 | ¥786.81 |
| 1,000 | ¥1.50770 | ¥1,507.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.45333 | ¥2,906.66 |
| 4,000 | ¥1.40857 | ¥5,634.28 |
| 6,000 | ¥1.38616 | ¥8,316.96 |
| 10,000 | ¥1.36134 | ¥13,613.40 |
| 14,000 | ¥1.34683 | ¥18,855.62 |
| 20,000 | ¥1.33288 | ¥26,657.60 |


