Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC04DR

DigiKey Part Number
296-4516-2-ND - Tape & Reel (TR)
296-4516-1-ND - Cut Tape (CT)
296-4516-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC04DR
Description
IC INVERTER 6CH 1-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC04DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SOIC
Number of Inputs
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,094
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.76000¥3.76
10¥2.64100¥26.41
25¥2.35640¥58.91
100¥2.04040¥204.04
250¥1.88976¥472.44
500¥1.79898¥899.49
1,000¥1.72593¥1,725.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.64514¥4,112.85
5,000¥1.59751¥7,987.55
7,500¥1.57366¥11,802.45
12,500¥1.54725¥19,340.62
17,500¥1.53180¥26,806.50
25,000¥1.51696¥37,924.00
Manufacturers Standard Package