
SN74AHC02NSR | |
|---|---|
DigiKey Part Number | 296-38786-2-ND - Tape & Reel (TR) 296-38786-1-ND - Cut Tape (CT) 296-38786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC02NSR |
Description | IC GATE NOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC02NSR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.16900 | ¥51.69 |
| 25 | ¥4.65760 | ¥116.44 |
| 100 | ¥4.09280 | ¥409.28 |
| 250 | ¥3.82372 | ¥955.93 |
| 500 | ¥3.66112 | ¥1,830.56 |
| 1,000 | ¥3.52740 | ¥3,527.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.41733 | ¥6,834.66 |
| 4,000 | ¥3.32673 | ¥13,306.92 |
| 6,000 | ¥3.28137 | ¥19,688.22 |
| 10,000 | ¥3.23110 | ¥32,311.00 |
| 14,000 | ¥3.20173 | ¥44,824.22 |
| 20,000 | ¥3.17348 | ¥63,469.60 |

