
SN74ACT244MNSREP | |
|---|---|
DigiKey Part Number | 296-22257-2-ND - Tape & Reel (TR) 296-22257-1-ND - Cut Tape (CT) 296-22257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT244MNSREP |
Description | IC BUFF 4.5V/5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT244MNSREP Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.15000 | ¥35.15 |
| 10 | ¥26.62100 | ¥266.21 |
| 25 | ¥24.49240 | ¥612.31 |
| 100 | ¥22.14950 | ¥2,214.95 |
| 250 | ¥21.61148 | ¥5,402.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥19.35064 | ¥38,701.28 |
| 4,000 | ¥18.97545 | ¥75,901.80 |

