Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT244IPWRG4Q1

DigiKey Part Number
296-28839-2-ND - Tape & Reel (TR)
296-28839-1-ND - Cut Tape (CT)
296-28839-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT244IPWRG4Q1
Description
IC BUFF 4.5V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT244IPWRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
4
Supplier Device Package
20-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,952
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.35000¥9.35
10¥6.75700¥67.57
25¥6.11000¥152.75
100¥5.39450¥539.45
250¥5.05396¥1,263.49
500¥4.88410¥2,442.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.91574¥9,831.48
4,000¥4.79181¥19,167.24
6,000¥4.72977¥28,378.62
10,000¥4.66104¥46,610.40
14,000¥4.62085¥64,691.90
Manufacturers Standard Package

Other Suppliers on DigiKey

50,251In Stock
Ships from Rochester Electronics, LLC