
SN74ACT244IPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-28839-2-ND - Tape & Reel (TR) 296-28839-1-ND - Cut Tape (CT) 296-28839-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | SN74ACT244IPWRG4Q1 |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT244IPWRG4Q1 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-TSSOP |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.35000 | ¥9.35 |
| 10 | ¥6.75700 | ¥67.57 |
| 25 | ¥6.11000 | ¥152.75 |
| 100 | ¥5.39450 | ¥539.45 |
| 250 | ¥5.05396 | ¥1,263.49 |
| 500 | ¥4.88410 | ¥2,442.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.91574 | ¥9,831.48 |
| 4,000 | ¥4.79181 | ¥19,167.24 |
| 6,000 | ¥4.72977 | ¥28,378.62 |
| 10,000 | ¥4.66104 | ¥46,610.40 |
| 14,000 | ¥4.62085 | ¥64,691.90 |

