


SN74ACT241DW | |
|---|---|
DigiKey Part Number | 296-4382-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT241DW |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT241DW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT241DWR | Texas Instruments | 675 | 296-SN74ACT241DWRCT-ND | ¥6.86000 | MFR Recommended |
| MC74ACT241DWR2G | onsemi | 0 | 488-MC74ACT241DWR2GCT-ND | ¥12.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.51000 | ¥9.51 |
| 10 | ¥6.87200 | ¥68.72 |
| 25 | ¥6.21240 | ¥155.31 |
| 100 | ¥5.48710 | ¥548.71 |
| 250 | ¥5.14128 | ¥1,285.32 |
| 500 | ¥4.93322 | ¥2,466.61 |

