Inverter IC 6 Channel Schmitt Trigger 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT14NS

DigiKey Part Number
296-53290-ND
Manufacturer
Manufacturer Product Number
SN74ACT14NS
Description
IC INVERT SCHMITT 6CH 1IN 14SO
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT14NS Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
24mA, 24mA
Series
Input Logic Level - Low
0.5V ~ 1.4V
Packaging
Tube
Input Logic Level - High
1.2V ~ 2.1V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
11.5ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SO
Features
Schmitt Trigger
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ACT14NSRTexas Instruments1,561296-SN74ACT14NSRCT-ND¥8.10000MFR Recommended
In-Stock: 2,767
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.75000¥10.75
10¥7.82300¥78.23
50¥6.64060¥332.03
100¥6.27510¥627.51
250¥5.88804¥1,472.01
500¥5.65468¥2,827.34
1,000¥5.46266¥5,462.66
2,500¥5.26002¥13,150.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,150In Stock
Ships from Rochester Electronics, LLC