MFR Recommended
Direct
Similar
Similar

SN74ACT14DRG4 | |
|---|---|
DigiKey Part Number | 296-52712-2-ND - Tape & Reel (TR) 296-52712-1-ND - Cut Tape (CT) 296-52712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT14DRG4 |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT14DRG4 Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.5V ~ 1.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.2V ~ 2.1V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 11.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT14DR | Texas Instruments | 17,441 | 296-1068-1-ND | ¥3.94000 | MFR Recommended |
| MC74ACT14DR2G | onsemi | 0 | MC74ACT14DR2GOSCT-ND | ¥2.98000 | Direct |
| 74ACT14SCX | onsemi | 2,521 | 74ACT14SCXCT-ND | ¥2.73000 | Similar |
| MC74ACT14DG | onsemi | 363 | MC74ACT14DGOS-ND | ¥3.02073 | Similar |




