Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT14DRE4

DigiKey Part Number
296-52711-2-ND - Tape & Reel (TR)
296-52711-1-ND - Cut Tape (CT)
296-52711-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT14DRE4
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT14DRE4 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
24mA, 24mA
Series
Input Logic Level - Low
0.5V ~ 1.4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.2V ~ 2.1V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
11.5ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SOIC
Features
Schmitt Trigger
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ACT14DRTexas Instruments17,441296-1068-1-ND¥3.94000MFR Recommended
MC74ACT14DR2Gonsemi0MC74ACT14DR2GOSCT-ND¥2.98000Direct
74ACT14SCXonsemi2,52174ACT14SCXCT-ND¥2.73000Similar
MC74ACT14DGonsemi0MC74ACT14DGOS-ND¥3.02073Similar
In-Stock: 864
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.89168¥4,729.20
5,000¥1.83900¥9,195.00
7,500¥1.81260¥13,594.50
12,500¥1.78337¥22,292.12
17,500¥1.76628¥30,909.90
25,000¥1.74985¥43,746.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥2.99400¥29.94
25¥2.67960¥66.99
100¥2.32970¥232.97
250¥2.16244¥540.61
500¥2.06188¥1,030.94
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥2.99400¥29.94
25¥2.67960¥66.99
100¥2.32970¥232.97
250¥2.16244¥540.61
500¥2.06188¥1,030.94
1,000¥1.97909¥1,979.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.