NAND Gate IC 3 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT10N

DigiKey Part Number
296-33657-5-ND
Manufacturer
Manufacturer Product Number
SN74ACT10N
Description
IC GATE NAND 3CH 3-INP 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT10N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Through Hole
Number of Circuits
3
Supplier Device Package
14-PDIP
Number of Inputs
3
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,866
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.28000¥7.28
10¥5.21800¥52.18
25¥4.70400¥117.60
100¥4.13330¥413.33
250¥3.86144¥965.36
500¥3.69768¥1,848.84
1,000¥3.56280¥3,562.80
2,500¥3.42047¥8,551.17
5,000¥3.33469¥16,673.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

27,425In Stock
Ships from Rochester Electronics, LLC