AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT08DRG3

DigiKey Part Number
296-SN74ACT08DRG3TR-ND - Tape & Reel (TR)
296-SN74ACT08DRG3CT-ND - Cut Tape (CT)
296-SN74ACT08DRG3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT08DRG3
Description
IC GATE AND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT08DRG3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,885
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.03159¥7,578.98
5,000¥2.95392¥14,769.60
7,500¥2.91501¥21,862.58
12,500¥2.87191¥35,898.88
17,500¥2.84670¥49,817.25
25,000¥2.82247¥70,561.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.53000¥6.53
10¥4.66400¥46.64
25¥4.19120¥104.78
100¥3.67670¥367.67
250¥3.43096¥857.74
500¥3.28260¥1,641.30
1,000¥3.16053¥3,160.53
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.53000¥6.53
10¥4.66400¥46.64
25¥4.19120¥104.78
100¥3.67670¥367.67
250¥3.43096¥857.74
500¥3.28260¥1,641.30
1,000¥3.25175¥3,251.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.