
SN74ACT08DRG3 | |
|---|---|
DigiKey Part Number | 296-SN74ACT08DRG3TR-ND - Tape & Reel (TR) 296-SN74ACT08DRG3CT-ND - Cut Tape (CT) 296-SN74ACT08DRG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT08DRG3 |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT08DRG3 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.03159 | ¥7,578.98 |
| 5,000 | ¥2.95392 | ¥14,769.60 |
| 7,500 | ¥2.91501 | ¥21,862.58 |
| 12,500 | ¥2.87191 | ¥35,898.88 |
| 17,500 | ¥2.84670 | ¥49,817.25 |
| 25,000 | ¥2.82247 | ¥70,561.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥4.66400 | ¥46.64 |
| 25 | ¥4.19120 | ¥104.78 |
| 100 | ¥3.67670 | ¥367.67 |
| 250 | ¥3.43096 | ¥857.74 |
| 500 | ¥3.28260 | ¥1,641.30 |
| 1,000 | ¥3.16053 | ¥3,160.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥4.66400 | ¥46.64 |
| 25 | ¥4.19120 | ¥104.78 |
| 100 | ¥3.67670 | ¥367.67 |
| 250 | ¥3.43096 | ¥857.74 |
| 500 | ¥3.28260 | ¥1,641.30 |
| 1,000 | ¥3.25175 | ¥3,251.75 |

