
SN74ACT00PWR | |
|---|---|
DigiKey Part Number | 296-4349-2-ND - Tape & Reel (TR) 296-4349-1-ND - Cut Tape (CT) 296-4349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT00PWR |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT00PWR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.08500 | ¥30.85 |
| 25 | ¥2.75560 | ¥68.89 |
| 100 | ¥2.39660 | ¥239.66 |
| 250 | ¥2.22596 | ¥556.49 |
| 500 | ¥2.12274 | ¥1,061.37 |
| 1,000 | ¥2.06105 | ¥2,061.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.96810 | ¥3,936.20 |
| 4,000 | ¥1.91060 | ¥7,642.40 |
| 6,000 | ¥1.88182 | ¥11,290.92 |
| 10,000 | ¥1.84992 | ¥18,499.20 |
| 14,000 | ¥1.83129 | ¥25,638.06 |
| 20,000 | ¥1.81336 | ¥36,267.20 |

