
SN74AC14QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-29040-2-ND - Tape & Reel (TR) 296-29040-1-ND - Cut Tape (CT) 296-29040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC14QPWRQ1 |
Description | IC INVERT SCHMIT 6CH 6IN 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC14QPWRQ1 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.1V |
Series | Input Logic Level - High 2.2V ~ 3.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 6 | Qualification AEC-Q100 |
Number of Inputs 6 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC14DTR2G | onsemi | 68 | MC74AC14DTR2GOSCT-ND | ¥3.06000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥3.30800 | ¥33.08 |
| 25 | ¥2.95720 | ¥73.93 |
| 100 | ¥2.57690 | ¥257.69 |
| 250 | ¥2.39532 | ¥598.83 |
| 500 | ¥2.28566 | ¥1,142.83 |
| 1,000 | ¥2.22694 | ¥2,226.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.29618 | ¥4,592.36 |
| 4,000 | ¥2.22998 | ¥8,919.92 |
| 6,000 | ¥2.19685 | ¥13,181.10 |
| 10,000 | ¥2.16012 | ¥21,601.20 |
| 14,000 | ¥2.13864 | ¥29,940.96 |
| 20,000 | ¥2.11799 | ¥42,359.80 |

