MFR Recommended
Similar

SN74AC14NSRG4 | |
|---|---|
DigiKey Part Number | SN74AC14NSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AC14NSRG4 |
Description | IC INVERT SCHMITT 6CH 6IN 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC14NSRG4 Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.5V ~ 1.1V |
Packaging Tape & Reel (TR) | Input Logic Level - High 2.2V ~ 3.9V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 6 | Supplier Device Package 14-SO |
Features Schmitt Trigger | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC14NSR | Texas Instruments | 8,646 | 296-38785-1-ND | ¥5.29000 | MFR Recommended |
| 74AC14SC | onsemi | 0 | 74AC14SC-ND | ¥5.13000 | Similar |
| 74AC14SCX | onsemi | 465 | 74AC14SCXCT-ND | ¥2.81000 | Similar |
| TC74AC14F(EL,F) | Toshiba Semiconductor and Storage | 1,859 | 264-TC74AC14F(EL,F)CT-ND | ¥3.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.73538 | ¥3,470.76 |
| 4,000 | ¥1.68355 | ¥6,734.20 |
| 6,000 | ¥1.65761 | ¥9,945.66 |
| 10,000 | ¥1.62887 | ¥16,288.70 |
| 14,000 | ¥1.61206 | ¥22,568.84 |
| 20,000 | ¥1.59591 | ¥31,918.20 |
| 50,000 | ¥1.56112 | ¥78,056.00 |




