AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC08QDRG4Q1

DigiKey Part Number
296-23977-2-ND - Tape & Reel (TR)
296-23977-1-ND - Cut Tape (CT)
296-23977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC08QDRG4Q1
Description
IC GATE AND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AC08QDRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.9V ~ 1.65V
Mfr
Input Logic Level - High
2.1V ~ 3.85V
Series
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SOIC
Voltage - Supply
2V ~ 6V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
24mA, 24mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,956
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.12000¥6.12
10¥4.38300¥43.83
25¥3.93640¥98.41
100¥3.44780¥344.78
250¥3.21504¥803.76
500¥3.07446¥1,537.23
1,000¥3.03674¥3,036.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.83684¥7,092.10
5,000¥2.76330¥13,816.50
7,500¥2.72646¥20,448.45
12,500¥2.68563¥33,570.38
17,500¥2.66180¥46,581.50
25,000¥2.63885¥65,971.25
Manufacturers Standard Package