
SN74AC05WBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC05WBQARQ1TR-ND - Tape & Reel (TR) 296-SN74AC05WBQARQ1CT-ND - Cut Tape (CT) 296-SN74AC05WBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC05WBQARQ1 |
Description | AUTOMOTIVE 8-CH 1.5V TO 5.5V INV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low -, 24mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.65V |
Series | Input Logic Level - High 1.2V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 6 | Qualification AEC-Q100 |
Number of Inputs 6 | Mounting Type Surface Mount, Wettable Flank |
Features Open Drain | Supplier Device Package 14-WQFN (3x2.5) |
Voltage - Supply 1.5V ~ 5.5V | Package / Case 14-WFDFN Exposed Pad |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥4.40000 | ¥44.00 |
| 25 | ¥3.94960 | ¥98.74 |
| 100 | ¥3.46180 | ¥346.18 |
| 250 | ¥3.22760 | ¥806.90 |
| 500 | ¥3.08686 | ¥1,543.43 |
| 1,000 | ¥3.04940 | ¥3,049.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.82751 | ¥8,482.53 |
| 6,000 | ¥2.75737 | ¥16,544.22 |
| 9,000 | ¥2.72227 | ¥24,500.43 |
| 15,000 | ¥2.68335 | ¥40,250.25 |
| 21,000 | ¥2.66063 | ¥55,873.23 |
| 30,000 | ¥2.63874 | ¥79,162.20 |




