Inverter IC 6 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC04NSR

DigiKey Part Number
296-47820-2-ND - Tape & Reel (TR)
296-47820-1-ND - Cut Tape (CT)
296-47820-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC04NSR
Description
IC INVERTER 6CH 1IN 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74AC04NSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.9V ~ 1.65V
Series
Input Logic Level - High
2.1V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SO
Number of Inputs
1
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,028
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.87000¥5.87
10¥4.18400¥41.84
25¥3.75440¥93.86
100¥3.28560¥328.56
250¥3.06212¥765.53
500¥2.92716¥1,463.58
1,000¥2.88482¥2,884.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.72484¥5,449.68
4,000¥2.64967¥10,598.68
6,000¥2.61203¥15,672.18
10,000¥2.57032¥25,703.20
14,000¥2.54594¥35,643.16
20,000¥2.52250¥50,450.00
Manufacturers Standard Package