
SN74121D | |
|---|---|
DigiKey Part Number | 296-33599-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74121D |
Description | IC MMV 2-CIR 45-NS 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 45 ns 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74121D Models |
Category | Propagation Delay 45 ns |
Manufacturer Texas Instruments | Current - Output High, Low 400µA, 16mA |
Series | Voltage - Supply 4.75 V ~ 5.25 V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 14-SOIC |
Schmitt Trigger Input No | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.33000 | ¥43.33 |
| 10 | ¥33.07200 | ¥330.72 |
| 50 | ¥28.95980 | ¥1,447.99 |
| 100 | ¥27.68630 | ¥2,768.63 |
| 250 | ¥26.34160 | ¥6,585.40 |
| 500 | ¥25.53080 | ¥12,765.40 |
| 1,000 | ¥24.86350 | ¥24,863.50 |
| 2,500 | ¥24.15924 | ¥60,398.10 |



