1.904Gbps Deserializer 4 Input 28 Output 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS94DGGR

DigiKey Part Number
296-41399-2-ND - Tape & Reel (TR)
296-41399-1-ND - Cut Tape (CT)
296-41399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDS94DGGR
Description
IC LVDS SERDES RECEIVER 56-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1.904Gbps Deserializer 4 Input 28 Output 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS94DGGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs
4
Manufacturer
Texas Instruments
Number of Outputs
28
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Function
Deserializer
Mounting Type
Surface Mount
Data Rate
1.904Gbps
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Input Type
LVDS
Supplier Device Package
56-TSSOP
Output Type
LVTTL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,341
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.08000¥87.08
10¥67.96300¥679.63
25¥63.18920¥1,579.73
100¥57.94790¥5,794.79
250¥57.15396¥14,288.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥51.68144¥103,362.88
Manufacturers Standard Package