
SN65LVDS93DGGR | |
|---|---|
DigiKey Part Number | 296-41398-2-ND - Tape & Reel (TR) 296-41398-1-ND - Cut Tape (CT) 296-41398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS93DGGR |
Description | IC LVDS SERDES TX 56-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.904Gbps Serializer 28 Input 4 Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS93DGGR Models |
Category | Number of Inputs 28 |
Manufacturer Texas Instruments | Number of Outputs 4 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Serializer | Mounting Type Surface Mount |
Data Rate 1.904Gbps | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Input Type LVTTL | Supplier Device Package 56-TSSOP |
Output Type LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS93DGG | Texas Instruments | 83 | 296-1429-5-ND | ¥103.79000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.99000 | ¥87.99 |
| 10 | ¥68.69100 | ¥686.91 |
| 25 | ¥63.88080 | ¥1,597.02 |
| 100 | ¥58.58880 | ¥5,858.88 |
| 250 | ¥57.81192 | ¥14,452.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥52.26543 | ¥104,530.86 |

