Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 1.5Gbps 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65CML100DGKR

DigiKey Part Number
296-SN65CML100DGKRTR-ND - Tape & Reel (TR)
296-SN65CML100DGKRCT-ND - Cut Tape (CT)
296-SN65CML100DGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65CML100DGKR
Description
IC XLTR MS UNIDIR 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 1.5Gbps 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65CML100DGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Signal
CML, LVDS, LVPECL
Manufacturer
Texas Instruments
Output Signal
CML
Series
Output Type
Differential
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
1.5Gbps
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Mixed Signal
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Circuits
1
Supplier Device Package
8-VSSOP
Channels per Circuit
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,307
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.21000¥37.21
10¥28.26700¥282.67
25¥26.02400¥650.60
100¥23.55960¥2,355.96
250¥23.05412¥5,763.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥20.47717¥51,192.93
Manufacturers Standard Package