Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM73308MGE/NOPB

DigiKey Part Number
296-SM73308MGE/NOPBTR-ND - Tape & Reel (TR)
296-SM73308MGE/NOPBCT-ND - Cut Tape (CT)
296-SM73308MGE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM73308MGE/NOPB
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SM73308MGE/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
600µA
Series
Current - Output / Channel
75 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
5-TSSOP, SC-70-5, SOT-353
Slew Rate
1.4V/µs
Supplier Device Package
SC-70-5
Gain Bandwidth Product
3.5 MHz
Base Product Number
Current - Input Bias
0.23 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 325
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.89000¥25.89
10¥19.38500¥193.85
25¥17.75720¥443.93
100¥15.96770¥1,596.77
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥14.67460¥3,668.65
500¥14.17544¥7,087.72
750¥13.92535¥10,444.01
1,250¥13.64834¥17,060.42
1,750¥13.48647¥23,601.32
2,500¥13.33080¥33,327.00
Manufacturers Standard Package