
SK-AM64B | |
|---|---|
DigiKey Part Number | 296-SK-AM64B-ND |
Manufacturer | |
Manufacturer Product Number | SK-AM64B |
Description | AM64B STARTER KIT FOR AM64X SITA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AM64x Sitara™ ARM® Cortex®-A53, Cortex®-M4, Cortex®-R5 MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU |
Mfr | Core Processor ARM® Cortex®-A53, Cortex®-M4, Cortex®-R5 |
Series | Utilized IC / Part AM64x |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,333.54000 | ¥1,333.54 |







