Similar
Similar

SA555PG4 | |
|---|---|
DigiKey Part Number | SA555PG4-ND |
Manufacturer | |
Manufacturer Product Number | SA555PG4 |
Description | IC OSC SINGLE TIMER 100KHZ 8-DIP |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 100kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SA555PG4 Models |
Category | Current - Supply 10 mA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Package / Case 8-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 8-PDIP |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Through Hole |
Frequency 100kHz | Base Product Number |
Voltage - Supply 4.5V ~ 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA555P | Texas Instruments | 11,063 | 296-9682-5-ND | ¥3.67000 | MFR Recommended |
| LM555CN/NOPB | Texas Instruments | 18,731 | LM555CNNS/NOPB-ND | ¥10.42000 | Similar |
| LMC555CN/NOPB | Texas Instruments | 0 | LMC555CN/NOPB-ND | ¥14.31000 | Similar |


