


REG104GA-3.3 | |
|---|---|
DigiKey Part Number | REG104GA-3.3-ND |
Manufacturer | |
Manufacturer Product Number | REG104GA-3.3 |
Description | IC REG LINEAR 3.3V 1A SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | REG104GA-3.3 Models |
Category | Current - Quiescent (Iq) 0.7 mA |
Mfr | Current - Supply (Max) 1.8 mA |
Packaging Tube | PSRR 65dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-6 |
Voltage Dropout (Max) 0.48V @ 1A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1963A-33DCQR | Texas Instruments | 6,691 | 296-24534-1-ND | ¥29.03000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.81000 | ¥94.81 |
| 10 | ¥74.01300 | ¥740.13 |
| 78 | ¥63.98641 | ¥4,990.94 |
| 156 | ¥61.71212 | ¥9,627.09 |
| 312 | ¥59.84061 | ¥18,670.27 |
| 546 | ¥58.57458 | ¥31,981.72 |
| 1,014 | ¥57.38686 | ¥58,190.28 |












