Similar
Similar
Similar
Similar
Similar



REG102NA-5/250 | |
|---|---|
DigiKey Part Number | REG102NA-5TR-ND - Tape & Reel (TR) REG102NA-5CT-ND - Cut Tape (CT) REG102NA-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG102NA-5/250 |
Description | IC REG LINEAR 5V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | REG102NA-5/250 Models |
Category | Current - Quiescent (Iq) 500 µA |
Mfr | Current - Supply (Max) 800 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.27V @ 250mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2992AIM5-5.0/NOPB | Texas Instruments | 2,825 | LP2992AIM5-5.0/NOPBCT-ND | ¥12.27000 | Similar |
| LP2992AIM5X-5.0/NOPB | Texas Instruments | 505 | LP2992AIM5X-5.0/NOPBCT-ND | ¥11.33000 | Similar |
| LP2992IM5-5.0/NOPB | Texas Instruments | 5,197 | LP2992IM5-5.0/NOPBCT-ND | ¥11.33000 | Similar |
| LP2992IM5X-5.0/NOPB | Texas Instruments | 3,257 | 296-37606-1-ND | ¥9.59000 | Similar |
| MIC5219-5.0YM5-TR | Microchip Technology | 25,525 | 576-2770-1-ND | ¥9.84000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥21.62536 | ¥5,406.34 |









