
REF6225IDGKT | |
|---|---|
DigiKey Part Number | 296-44922-2-ND - Tape & Reel (TR) 296-44922-1-ND - Cut Tape (CT) 296-44922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF6225IDGKT |
Description | IC VREF SERIES 0.05% 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 4 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF6225IDGKT Models |
Category | Temperature Coefficient 3ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 3µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3V ~ 5.5V |
Part Status Active | Current - Supply 1.1mA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 4 mA | Supplier Device Package 8-VSSOP |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.09000 | ¥97.09 |
| 10 | ¥76.04300 | ¥760.43 |
| 25 | ¥70.79760 | ¥1,769.94 |
| 100 | ¥65.02780 | ¥6,502.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥62.27736 | ¥15,569.34 |
| 500 | ¥60.61940 | ¥30,309.70 |
| 750 | ¥59.78932 | ¥44,841.99 |
| 1,250 | ¥58.86967 | ¥73,587.09 |




