Series Voltage Reference IC Fixed 3V V ±0.05% 4 mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF6030IDGKT

DigiKey Part Number
296-44917-2-ND - Tape & Reel (TR)
296-44917-1-ND - Cut Tape (CT)
296-44917-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF6030IDGKT
Description
IC VREF SERIES 0.05% 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.05% 4 mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
REF6030IDGKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
5ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
3µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3.25V ~ 5.5V
Part Status
Active
Current - Supply
1.1mA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Output
4 mA
Supplier Device Package
8-VSSOP
Tolerance
±0.05%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 341
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.09000¥75.09
10¥58.31200¥583.12
25¥54.12200¥1,353.05
100¥49.52160¥4,952.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥47.32720¥11,831.80
500¥46.00516¥23,002.58
750¥45.34317¥34,007.38
1,250¥44.60949¥55,761.86
1,750¥44.18092¥77,316.61
Manufacturers Standard Package

Other Suppliers on DigiKey

5,180In Stock
Ships from Rochester Electronics, LLC