Series Voltage Reference IC Fixed 4.096V V ±0.05% 10 mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF5040IDGKR

DigiKey Part Number
296-REF5040IDGKRTR-ND - Tape & Reel (TR)
296-REF5040IDGKRCT-ND - Cut Tape (CT)
296-REF5040IDGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF5040IDGKR
Description
IC VREF SERIES 0.05% 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.05% 10 mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
REF5040IDGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
3ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
12µVpp/V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
4.296V ~ 18V
Part Status
Active
Current - Supply
1.2mA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
4.096V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Output
10 mA
Supplier Device Package
8-VSSOP
Tolerance
±0.05%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,712
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.92000¥69.92
10¥54.03900¥540.39
25¥50.07520¥1,251.88
100¥45.71140¥4,571.14
250¥44.50424¥11,126.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥40.25694¥100,642.35
Manufacturers Standard Package