
REF5040EIDR | |
|---|---|
DigiKey Part Number | 296-REF5040EIDRTR-ND - Tape & Reel (TR) 296-REF5040EIDRCT-ND - Cut Tape (CT) 296-REF5040EIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5040EIDR |
Description | ENHANCED LOW-NOISE (0.5VPP/V), L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.025% 10 mA 8-SOIC |
Datasheet | Datasheet |
Category | Temperature Coefficient 2.5ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 500nVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Noise - 10Hz to 10kHz 800nVrms |
Part Status Active | Voltage - Input 4.296V ~ 42V |
Reference Type Series | Current - Supply 480µA |
Output Type Fixed | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Output (Min/Fixed) 4.096V | Mounting Type Surface Mount |
Current - Output 10 mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Tolerance ±0.025% | Supplier Device Package 8-SOIC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.58000 | ¥65.58 |
| 10 | ¥50.71200 | ¥507.12 |
| 25 | ¥46.99680 | ¥1,174.92 |
| 100 | ¥42.91050 | ¥4,291.05 |
| 250 | ¥41.80584 | ¥10,451.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥40.73787 | ¥122,213.61 |


