Series Voltage Reference IC Fixed 2.5V V ±0.025% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF5025EIDR

DigiKey Part Number
296-REF5025EIDRTR-ND - Tape & Reel (TR)
296-REF5025EIDRCT-ND - Cut Tape (CT)
296-REF5025EIDRDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
REF5025EIDR
Description
2.5V, 3VPP/V NOISE, 3PPM/C DRIFT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.025% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF5025EIDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±0.025%
Manufacturer
Texas Instruments
Temperature Coefficient
2.5ppm/°C
Series
Noise - 10Hz to 10kHz
4µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
1.2mA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
8-SOIC
Current - Output
10 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,617
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.23000¥68.23
10¥52.80400¥528.04
25¥48.95840¥1,223.96
100¥44.72910¥4,472.91
250¥43.65300¥10,913.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥37.63072¥112,892.16
Manufacturers Standard Package