
REF5010AIDR | |
|---|---|
DigiKey Part Number | 296-31715-2-ND - Tape & Reel (TR) 296-31715-1-ND - Cut Tape (CT) 296-31715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5010AIDR |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5010AIDR Models |
Category | Temperature Coefficient 8ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 30µVpp/V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 10.2V ~ 18V |
Part Status Active | Current - Supply 1.2mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.1% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.61000 | ¥29.61 |
| 10 | ¥22.25500 | ¥222.55 |
| 25 | ¥20.42360 | ¥510.59 |
| 100 | ¥18.40650 | ¥1,840.65 |
| 250 | ¥17.44604 | ¥4,361.51 |
| 500 | ¥17.25882 | ¥8,629.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥15.88693 | ¥39,717.32 |
| 5,000 | ¥15.58370 | ¥77,918.50 |

